Similar
Similar
Similar
Similar
Similar
Similar
Similar




BZT52B4V7JS-TP | |
|---|---|
DigiKey Part Number | BZT52B4V7JS-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B4V7JS-TP |
Description | DIODE ZENER 4.7V 200MW SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±1.91% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.91% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 75 Ohms | |
Current - Reverse Leakage @ Vr | 2.7 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04641 € | 139,23 € |
| 6 000 | 0,04166 € | 249,96 € |
| 9 000 | 0,03924 € | 353,16 € |
| 15 000 | 0,03651 € | 547,65 € |
| 21 000 | 0,03490 € | 732,90 € |
| 30 000 | 0,03333 € | 999,90 € |
| 75 000 | 0,02988 € | 2 241,00 € |
| 150 000 | 0,02775 € | 4 162,50 € |
| 300 000 | 0,02656 € | 7 968,00 € |
| Unit Price without VAT: | 0,04641 € |
|---|---|
| Unit Price with VAT: | 0,05569 € |




