



| BZT52B3V3JS-TP | |
|---|---|
| DigiKey Part Number | 353-BZT52B3V3JS-TPTR-ND - Tape & Reel (TR) 353-BZT52B3V3JS-TPCT-ND - Cut Tape (CT) 353-BZT52B3V3JS-TPDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZT52B3V3JS-TP | 
| Description | DIODE ZENER 3.3V 200MW SOD323 | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 3.3 V 200 mW ±2% Surface Mount SOD-323 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2% | |
| Power - Max | 200 mW | |
| Impedance (Max) (Zzt) | 89 Ohms | |
| Current - Reverse Leakage @ Vr | 4.5 µA @ 1 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-323 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,23000 € | 0,23 € | 
| 10 | 0,13900 € | 1,39 € | 
| 100 | 0,08680 € | 8,68 € | 
| 500 | 0,06374 € | 31,87 € | 
| 1 000 | 0,05631 € | 56,31 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,03624 € | 108,72 € | 
| 6 000 | 0,03239 € | 194,34 € | 
| 9 000 | 0,03043 € | 273,87 € | 
| 15 000 | 0,02822 € | 423,30 € | 
| 21 000 | 0,02691 € | 565,11 € | 
| 30 000 | 0,02563 € | 768,90 € | 
| 75 000 | 0,02284 € | 1 713,00 € | 
| 150 000 | 0,02111 € | 3 166,50 € | 
| 300 000 | 0,01966 € | 5 898,00 € | 
| Unit Price without VAT: | 0,23000 € | 
|---|---|
| Unit Price with VAT: | 0,27600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France