Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZT52B27-TP | |
|---|---|
DigiKey Part Number | BZT52B27-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B27-TP |
Description | DIODE ZENER 27V 410MW SOD123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 20 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02754 € | 82,62 € |
| 6 000 | 0,02496 € | 149,76 € |
| 9 000 | 0,02238 € | 201,42 € |
| 15 000 | 0,02193 € | 328,95 € |
| 21 000 | 0,02076 € | 435,96 € |
| 30 000 | 0,01973 € | 591,90 € |
| 75 000 | 0,01747 € | 1 310,25 € |
| 150 000 | 0,01607 € | 2 410,50 € |
| 300 000 | 0,01489 € | 4 467,00 € |
| Unit Price without VAT: | 0,02754 € |
|---|---|
| Unit Price with VAT: | 0,03305 € |





