


BZT52B20-TP | |
|---|---|
DigiKey Part Number | 353-BZT52B20-TPTR-ND - Tape & Reel (TR) 353-BZT52B20-TPCT-ND - Cut Tape (CT) 353-BZT52B20-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B20-TP |
Description | DIODE ZENER 20V 410MW SOD123 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,05760 € | 5,76 € |
| 500 | 0,04186 € | 20,93 € |
| 1 000 | 0,03673 € | 36,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03018 € | 90,54 € |
| 6 000 | 0,02687 € | 161,22 € |
| 9 000 | 0,02517 € | 226,53 € |
| 15 000 | 0,02327 € | 349,05 € |
| 21 000 | 0,02214 € | 464,94 € |
| 30 000 | 0,02104 € | 631,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

