SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23
Micro Commercial Components Corporate Video

BSS84-TP

DigiKey Part Number
BSS84-TPMSTR-ND - Tape & Reel (TR)
BSS84-TPMSCT-ND - Cut Tape (CT)
BSS84-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS84-TP
Description
MOSFET P-CH 50V 130MA SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 50 V 130mA (Tj) 225mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
8Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
30 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
225mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61 897
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,11000 €1,10 €
1000,06820 €6,82 €
5000,04982 €24,91 €
1 0000,04385 €43,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,03151 €94,53 €
6 0000,02971 €178,26 €
9 0000,02160 €194,40 €
15 0000,02111 €316,65 €
21 0000,01966 €412,86 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21600 €