BCX52-16-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2 057
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 2 764
Unit Price: 0,64000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,51000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 981
Unit Price: 0,69000 €
Datasheet
SOT 89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX52-16-TP

DigiKey Part Number
353-BCX52-16-TP-ND
Manufacturer
Manufacturer Product Number
BCX52-16-TP
Description
TRANS PNP 60V 1A SOT-89
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 50MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
500 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 0000,08242 €82,42 €
Unit Price without VAT:0,08242 €
Unit Price with VAT:0,09890 €