


BAV74-TP | |
---|---|
DigiKey Part Number | BAV74-TPMSTR-ND - Tape & Reel (TR) BAV74-TPMSCT-ND - Cut Tape (CT) BAV74-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV74-TP |
Description | DIODE ARRAY GP 50V 200MA SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,08200 € | 0,82 € |
100 | 0,05090 € | 5,09 € |
500 | 0,03686 € | 18,43 € |
1 000 | 0,03233 € | 32,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,01733 € | 51,99 € |
6 000 | 0,01544 € | 92,64 € |
9 000 | 0,01497 € | 134,73 € |
15 000 | 0,01386 € | 207,90 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,16800 € |