


AZ23C24-TP | |
---|---|
DigiKey Part Number | AZ23C24-TPMSTR-ND - Tape & Reel (TR) AZ23C24-TPMSCT-ND - Cut Tape (CT) AZ23C24-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C24-TP |
Description | DIODE ZENER ARRAY 24V SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 24 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 24 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 18 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,13000 € | 1,30 € |
100 | 0,04460 € | 4,46 € |
500 | 0,04290 € | 21,45 € |
1 000 | 0,04032 € | 40,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,03174 € | 95,22 € |
6 000 | 0,03088 € | 185,28 € |
9 000 | 0,03044 € | 273,96 € |
15 000 | 0,03026 € | 453,90 € |
21 000 | 0,02112 € | 443,52 € |
30 000 | 0,01967 € | 590,10 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,25200 € |