Zener Diode Array 1 Pair Common Anode 4.7 V 300 mW ±1.91% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode Array 1 Pair Common Anode 4.7 V 300 mW ±1.91% SOT-23
SOT 23

AZ23B4V7HE3-TP

DigiKey Part Number
353-AZ23B4V7HE3-TPTR-ND - Tape & Reel (TR)
353-AZ23B4V7HE3-TPCT-ND - Cut Tape (CT)
353-AZ23B4V7HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23B4V7HE3-TP
Description
DIODE ZENER ARRAY 4.7V SOT-23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 4.7 V 300 mW ±1.91% SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
4.7 V
Tolerance
±1.91%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20900 €2,09 €
1000,13120 €13,12 €
5000,09750 €48,75 €
1 0000,08657 €86,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,07266 €217,98 €
6 0000,06564 €393,84 €
9 0000,06206 €558,54 €
15 0000,05804 €870,60 €
21 0000,05565 €1 168,65 €
30 0000,05333 €1 599,90 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40800 €