R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-6
Micro Commercial Components Corporate Video

5KP9.0A-TP

DigiKey Part Number
5KP9.0A-TPMSTR-ND - Tape & Reel (TR)
5KP9.0A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP9.0A-TP
Description
TVS DIODE 9VWM 15.4VC R6
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
15.4V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,22000 €2,22 €
101,43300 €14,33 €
1000,98150 €98,15 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,67038 €335,19 €
1 0000,64298 €642,98 €
Manufacturers Standard Package
Unit Price without VAT:2,22000 €
Unit Price with VAT:2,66400 €