


| 5KP9.0A-TP | |
|---|---|
| DigiKey Part Number | 5KP9.0A-TPMSTR-ND - Tape & Reel (TR) 5KP9.0A-TPMSCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 5KP9.0A-TP | 
| Description | TVS DIODE 9VWM 15.4VC R6 | 
| Manufacturer Standard Lead Time | 44 Weeks | 
| Customer Reference | |
| Detailed Description | 15.4V Clamp Ipp Tvs Diode Through Hole R-6 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 9V | |
| Voltage - Breakdown (Min) | 10V | |
| Voltage - Clamping (Max) @ Ipp | 15.4V | |
| Current - Peak Pulse (10/1000µs) | - | |
| Power - Peak Pulse | 5000W (5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | R-6, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,22000 € | 2,22 € | 
| 10 | 1,43300 € | 14,33 € | 
| 100 | 0,98150 € | 98,15 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 0,67038 € | 335,19 € | 
| 1 000 | 0,64298 € | 642,98 € | 
| Unit Price without VAT: | 2,22000 € | 
|---|---|
| Unit Price with VAT: | 2,66400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France