

5KP58CA-TP | |
---|---|
DigiKey Part Number | 5KP58CA-TPTR-ND - Tape & Reel (TR) 5KP58CA-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP58CA-TP |
Description | TVS DIODE 58VWM 93.6VC R6 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,87000 € | 2,87 € |
10 | 1,86900 € | 18,69 € |
100 | 1,30010 € | 130,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,05688 € | 528,44 € |
1 000 | 0,97873 € | 978,73 € |
1 500 | 0,93893 € | 1 408,39 € |
2 500 | 0,91141 € | 2 278,53 € |
Unit Price without VAT: | 2,87000 € |
---|---|
Unit Price with VAT: | 3,44400 € |