53.3V Clamp Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.3V Clamp Ipp Tvs Diode Through Hole R-6
Micro Commercial Components Corporate Video

5KP33CA-TP

DigiKey Part Number
5KP33CA-TPMSTR-ND - Tape & Reel (TR)
5KP33CA-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP33CA-TP
Description
TVS DIODE 33VWM 53.3VC R6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
53.3V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,34300 €13,43 €
1000,96390 €96,39 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,81240 €406,20 €
1 0000,79616 €796,16 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,04000 €