

5KP24A-TP | |
|---|---|
DigiKey Part Number | 5KP24A-TPMSTR-ND - Tape & Reel (TR) 5KP24A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP24A-TP |
Description | TVS DIODE 24VWM 38.9VC R6 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,43300 € | 14,33 € |
| 100 | 0,98210 € | 98,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,78914 € | 394,57 € |
| 1 000 | 0,72711 € | 727,11 € |
| 1 500 | 0,69551 € | 1 043,26 € |
| 2 500 | 0,66002 € | 1 650,05 € |
| 3 500 | 0,64335 € | 2 251,72 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,66400 € |

