DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC

5.0SMLJ60CA-TP

DigiKey Part Number
5.0SMLJ60CA-TPMSTR-ND - Tape & Reel (TR)
5.0SMLJ60CA-TPMSCT-ND - Cut Tape (CT)
5.0SMLJ60CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMLJ60CA-TP
Description
TVS DIODE 60VWM 96.8VC DO214AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
96.8V Clamp 51.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
51.7A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 617
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,48000 €1,48 €
101,23500 €12,35 €
1000,95580 €95,58 €
5000,76602 €383,01 €
1 0000,76121 €761,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,62876 €1 886,28 €
6 0000,62191 €3 731,46 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,77600 €