Similar
Similar
Similar
Similar
Similar



5.0SMLJ60A-TP | |
|---|---|
DigiKey Part Number | 5.0SMLJ60A-TPMSTR-ND - Tape & Reel (TR) 5.0SMLJ60A-TPMSCT-ND - Cut Tape (CT) 5.0SMLJ60A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMLJ60A-TP |
Description | TVS DIODE 60VWM 96.8VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 51.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 51.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,35800 € | 13,58 € |
| 100 | 0,92770 € | 92,77 € |
| 500 | 0,73638 € | 368,19 € |
| 1 000 | 0,67643 € | 676,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64519 € | 1 935,57 € |
| 6 000 | 0,59166 € | 3 549,96 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,53200 € |










