Similar




3SMBJ5951B-TP | |
|---|---|
DigiKey Part Number | 3SMBJ5951B-TPMSTR-ND - Tape & Reel (TR) 3SMBJ5951B-TPMSCT-ND - Cut Tape (CT) 3SMBJ5951B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMBJ5951B-TP |
Description | DIODE ZENER 120V 3W DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 380 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 91.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37600 € | 3,76 € |
| 100 | 0,24070 € | 24,07 € |
| 500 | 0,18244 € | 91,22 € |
| 1 000 | 0,16367 € | 163,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13977 € | 419,31 € |
| 6 000 | 0,12774 € | 766,44 € |
| 9 000 | 0,12160 € | 1 094,40 € |
| 15 000 | 0,11471 € | 1 720,65 € |
| 21 000 | 0,11062 € | 2 323,02 € |
| 30 000 | 0,10666 € | 3 199,80 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72000 € |


