2SB1197-R-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2 821
Unit Price: 0,38000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4
Unit Price: 0,24000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 557
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 29 430
Unit Price: 0,11000 €
Datasheet
Bipolar (BJT) Transistor PNP 32 V 800 mA 50MHz 200 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 32 V 800 mA 50MHz 200 mW Surface Mount SOT-23
SOT 23

2SB1197-R-TP

DigiKey Part Number
353-2SB1197-R-TP-ND
Manufacturer
Manufacturer Product Number
2SB1197-R-TP
Description
TRANS PNP 32V 0.8A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 32 V 800 mA 50MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
32 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 100mA, 3V
Power - Max
200 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes