2SA733-R-AP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 12 880
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 7 357
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 30 268
Unit Price: 0,22000 €
Datasheet
Bipolar (BJT) Transistor PNP 50 V 100 mA 100MHz 250 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 50 V 100 mA 100MHz 250 mW Through Hole TO-92
Micro Commercial Components Corporate Video

2SA733-R-AP

DigiKey Part Number
2SA733-R-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2SA733-R-AP
Description
TRANS PNP 50V 0.1A TO-92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 100 mA 100MHz 250 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 1mA, 6V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable