


2SA1083-E-AP | |
|---|---|
DigiKey Part Number | 2SA1083-E-AP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SA1083-E-AP |
Description | TRANS PNP 60V 0.1A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 100 mA 90MHz 400 mW Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 2mA, 12V | |
Power - Max | 400 mW | |
Frequency - Transition | 90MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |


