



2N7002T-TP | |
|---|---|
DigiKey Part Number | 353-2N7002T-TPTR-ND - Tape & Reel (TR) 353-2N7002T-TPCT-ND - Cut Tape (CT) 353-2N7002T-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002T-TP |
Description | MOSFET N-CH 60V 115MA SOT523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Tj) 150mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 13.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,09990 € | 9,99 € |
| 500 | 0,07366 € | 36,83 € |
| 1 000 | 0,06514 € | 65,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05429 € | 162,87 € |
| 6 000 | 0,04880 € | 292,80 € |
| 9 000 | 0,04601 € | 414,09 € |
| 15 000 | 0,04286 € | 642,90 € |
| 21 000 | 0,04100 € | 861,00 € |
| 30 000 | 0,03919 € | 1 175,70 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |



