1N5401-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,21913 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,21913 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,15675 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5 827
Unit Price: 1,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16 134
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 3 830
Unit Price: 0,52000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 37 270
Unit Price: 0,47000 €
Datasheet

Similar


onsemi
In Stock: 13 127
Unit Price: 0,58000 €
Datasheet

Similar


Microchip Technology
In Stock: 60
Unit Price: 5,24000 €
Datasheet

Similar


Microchip Technology
In Stock: 211
Unit Price: 4,59000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,77010 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5 085
Unit Price: 1,27000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 295
Unit Price: 3,00000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,87948 €
Datasheet
Diode 100 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Through Hole DO-201AD
Micro Commercial Components Corporate Video

1N5401-TP

DigiKey Part Number
1N5401-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5401-TP
Description
DIODE STANDARD 100V 3A DO201AD
Customer Reference
Detailed Description
Diode 100 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types