1N4756A-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,07072 €
Datasheet

Direct


onsemi
In Stock: 8 562
Unit Price: 0,22000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 21 026
Unit Price: 0,67000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23 474
Unit Price: 0,68000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,94221 €
Datasheet
Zener Diode 47 V 1 W ±5% Through Hole DO-41G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 47 V 1 W ±5% Through Hole DO-41G
Micro Commercial Components Corporate Video

1N4756A-TP

DigiKey Part Number
1N4756A-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4756A-TP
Description
DIODE ZENER 47V 1W DO41G
Customer Reference
Detailed Description
Zener Diode 47 V 1 W ±5% Through Hole DO-41G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 35.8 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41G
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes