


10A01-TP | |
|---|---|
DigiKey Part Number | 353-10A01-TPTR-ND - Tape & Reel (TR) 353-10A01-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10A01-TP |
Description | DIODE STANDARD 50V 10A R6 |
Customer Reference | |
Detailed Description | Diode 50 V 10A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40600 € | 4,06 € |
| 100 | 0,26160 € | 26,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19948 € | 99,74 € |
| 1 000 | 0,17942 € | 179,42 € |
| 1 500 | 0,16919 € | 253,78 € |
| 2 500 | 0,15768 € | 394,20 € |
| 3 500 | 0,15087 € | 528,04 € |
| 5 000 | 0,14424 € | 721,20 € |
| 12 500 | 0,12969 € | 1 621,12 € |
| 25 000 | 0,12070 € | 3 017,50 € |
| 50 000 | 0,11788 € | 5 894,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

