



1.5KE68A-TP | |
|---|---|
DigiKey Part Number | 1.5KE68A-TPMSTR-ND - Tape & Reel (TR) 1.5KE68A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE68A-TP |
Description | TVS DIODE 58.1VWM 92VC DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,38400 € | 3,84 € |
| 100 | 0,26880 € | 26,88 € |
| 500 | 0,21592 € | 107,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,20584 € | 247,01 € |
| 2 400 | 0,17746 € | 425,90 € |
| 3 600 | 0,17391 € | 626,08 € |
| 6 000 | 0,14779 € | 886,74 € |
| 8 400 | 0,13663 € | 1 147,69 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

