
LC03-3.3-TP | |
|---|---|
DigiKey Part Number | 353-LC03-3.3-TP-ND |
Manufacturer | |
Manufacturer Product Number | LC03-3.3-TP |
Description | TVS DIODE 3.3VWM 38VC 8SOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 38V Clamp 150A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 38V | |
Current - Peak Pulse (10/1000µs) | 150A (8/20µs) | |
Power - Peak Pulse | 7200W (7.2kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,44246 € | 1 106,15 € |
| Unit Price without VAT: | 0,44246 € |
|---|---|
| Unit Price with VAT: | 0,53095 € |


