EMVK160ADA470MF55G is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 27 486
Unit Price: 0,37000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 4 712
Unit Price: 0,47000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,53000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1 998
Unit Price: 0,76000 €
Datasheet

Direct


KEMET
In Stock: 16 920
Unit Price: 0,48000 €
Datasheet

Direct


Nichicon
In Stock: 2 427
Unit Price: 0,52000 €
Datasheet

Direct


Nichicon
In Stock: 7 463
Unit Price: 0,51000 €
Datasheet

Direct


Nichicon
In Stock: 35
Unit Price: 0,48000 €
Datasheet

Direct


Nichicon
In Stock: 3 932
Unit Price: 0,70000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,78000 €
Datasheet

Direct


Nichicon
In Stock: 3 990
Unit Price: 0,77000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 30 737
Unit Price: 0,60000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 4 826
Unit Price: 0,24000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 3 510
Unit Price: 0,25000 €
Datasheet
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVK160ADA470MF55G

DigiKey Part Number
565-2356-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVK160ADA470MF55G
Description
CAP ALUM 47UF 20% 16V SMD
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
48 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes