MHED-DS37OF-K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 4,95350 €
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 4,40610 €
Datasheet

Parametric Equivalent


Molex
In Stock: 122
Unit Price: 6,77000 €
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 414
Unit Price: 8,04000 €
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 381
Unit Price: 21,25000 €
Datasheet
37 Position Two Piece Backshell Connector Black 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHED-DS37OF-K

DigiKey Part Number
4672-MHED-DS37OF-K-ND
Manufacturer
Manufacturer Product Number
MHED-DS37OF-K
Description
37 WAY D-SUB HOOD BLACK PLASTIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Black 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MH Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Plastic
Plating
Nickel
Hardware
Assembly Hardware
Features
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1001,93620 €193,62 €
Manufacturers Standard Package
Unit Price without VAT:1,93620 €
Unit Price with VAT:2,32344 €