
UVLED82-1L | |
|---|---|
DigiKey Part Number | 473-UVLED82-1L-ND |
Manufacturer | |
Manufacturer Product Number | UVLED82-1L |
Description | UV LED ADHESIVES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive “Glass, Metal, Plastic |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Adhesive | |
Features | Moisture Cure | |
For Use With/Related Products | Glass, Metal, Plastic | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 40°F ~ 104°F (4°C ~ 40°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 235,57000 € | 2 355,70 € |
| Unit Price without VAT: | 235,57000 € |
|---|---|
| Unit Price with VAT: | 282,68400 € |


