Image for 860-3.78L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

860-3.78L

DigiKey Part Number
473-860-3.78L-ND
Manufacturer
Manufacturer Product Number
860-3.78L
Description
SILICONE WHITE 3.78 L PAIL 860
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Thermal Silicone Compound 3.78 L Pail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usable Temperature Range
-40°F ~ 392°F (-40°C ~ 200°C)
Manufacturer
MG Chemicals
Color
White
Series
Thermal Conductivity
0.70W/m-K
Packaging
Bulk
Shelf Life
60 Months
Part Status
Active
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Type
Silicone Compound
Shelf Life Start
Date of Manufacture
Size / Dimension
3.78 L Pail
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5336,85400 €1 684,27 €
Manufacturers Standard Package
Unit Price without VAT:336,85400 €
Unit Price with VAT:404,22480 €