
472 | |
|---|---|
DigiKey Part Number | 473-1170-ND |
Manufacturer | |
Manufacturer Product Number | 472 |
Description | DESOLDER BRAID ROSIN 0.05" 500' |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Mildly Activated (RMA) Static Dissipative (SD) Yellow 0.050" (1.27mm) 500' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Product Type | Braid/Wick | |
Type | Rosin, Mildly Activated (RMA) | |
ESD Protection | Static Dissipative (SD) | |
Color | Yellow | |
Width | 0.050" (1.27mm) | |
Length | 500' (152.4m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 72°F ~ 81°F (22°C ~ 27°C) |


