



FR20C06HBNN | |
|---|---|
DigiKey Part Number | 1849-FR20C06HBNN-ND |
Manufacturer | |
Manufacturer Product Number | FR20C06HBNN |
Description | RECEPTACLE, THR, SINGLE ROW, 2.0 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Packaging Box | Contact Finish - Mating |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Insulation Color Black |
Contact Type Female Socket | Insulation Height 0.110" (2.79mm) |
Style Board to Board | Contact Length - Post 0.100" (2.54mm) |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Insulation Material Polyethylene Terephthalate (PET), Polyester |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,52500 € | 5,25 € |
| 100 | 0,44610 € | 44,61 € |
| 500 | 0,39814 € | 199,07 € |
| 1 000 | 0,37913 € | 379,13 € |
| 5 000 | 0,33843 € | 1 692,15 € |
| 10 000 | 0,32229 € | 3 222,90 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

