FM20206VBNN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM20206VBNN

DigiKey Part Number
1849-FM20206VBNNTR-ND - Tape & Reel (TR)
1849-FM20206VBNNCT-ND - Cut Tape (CT)
1849-FM20206VBNNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FM20206VBNN
Description
RECEPTACLE, SMT, SINGLE ROW, .10
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.280" (7.10mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
IP00
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyethylene Terephthalate (PET), Polyester
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 654
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,72100 €7,21 €
1000,61230 €61,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,53953 €323,72 €
1 2000,51377 €616,52 €
1 8000,49928 €898,70 €
3 0000,48161 €1 444,83 €
4 2000,47031 €1 975,30 €
6 0000,45863 €2 751,78 €
15 0000,42995 €6 449,25 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,02000 €