Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1308454077-E | |
|---|---|
DigiKey Part Number | 1849-1308454077-E-ND |
Manufacturer | |
Manufacturer Product Number | 1308454077-E |
Description | PATCH CORD CAT.6A AWG 26 4.0 M Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 13.12' (4.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09484747757040 | HARTING | 0 | 1195-09484747757040-ND | 24,16400 € | Parametric Equivalent |
| 1312160040 | Weidmüller | 0 | 281-1312160040-ND | 17,23000 € | Parametric Equivalent |
| 33452320400003 | HARTING | 0 | 1195-33452320400003-ND | 132,10000 € | Parametric Equivalent |
| TRD695ASR-YLW-4M | L-com | 0 | 5073-TRD695ASR-YLW-4M-ND | 39,51000 € | Parametric Equivalent |
| TRD695ASX-YLW-4M | L-com | 0 | 5073-TRD695ASX-YLW-4M-ND | 39,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 15,20600 € | 76,03 € |
| Unit Price without VAT: | 15,20600 € |
|---|---|
| Unit Price with VAT: | 18,24720 € |




