STDC-803L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STDC-803L

DigiKey Part Number
5358-STDC-803L-ND
Manufacturer
Manufacturer Product Number
STDC-803L
Description
STDC DESOLDER CARTRIDGE, ID=12.0
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Desoldering Tip Tip Cartridge For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Desoldering
Tip Shape
Tip Cartridge
Height
-
Width
-
Length
-
Diameter
0.066" (1.68mm)
Tip Chip Size
Chip
Temperature Range
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
198,38000 €98,38 €
Manufacturers Standard Package
Unit Price without VAT:98,38000 €
Unit Price with VAT:118,05600 €