
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.210" (5.33mm) | |
Length | 0.400" (10.16mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 626°F (330°C) | |
For Use With/Related Products | MFR-1160, MFR-1161, MFR-H6-SSC, SP200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 46,53000 € | 46,53 € |
Unit Price without VAT: | 46,53000 € |
---|---|
Unit Price with VAT: | 55,83600 € |