
SFP-CH35 | |
---|---|
DigiKey Part Number | 5358-SFP-CH35-ND |
Manufacturer | |
Manufacturer Product Number | SFP-CH35 |
Description | SFP SOLDERING CARTRIDGE, CHISEL, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Chisel For MFR-1110, MFR-1161, MFR-1351, MFR-2211, MFR-2241, MFR-H1-SC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.140" (3.56mm) | |
Length | 0.430" (10.92mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 790°F (421°C) | |
For Use With/Related Products | MFR-1110, MFR-1161, MFR-1351, MFR-2211, MFR-2241, MFR-H1-SC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,80000 € | 28,80 € |
5 | 26,13000 € | 130,65 € |
10 | 25,06000 € | 250,60 € |
25 | 23,71240 € | 592,81 € |
50 | 22,74120 € | 1 137,06 € |
100 | 22,64600 € | 2 264,60 € |
Unit Price without VAT: | 28,80000 € |
---|---|
Unit Price with VAT: | 34,56000 € |