Rework (Hot Air) 900W 1 115V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rework (Hot Air) 900W 1 115V
Metcal HCT-910 Hot Air Rework System

HCT-910-11

DigiKey Part Number
5358-HCT-910-11-ND
Manufacturer
Manufacturer Product Number
HCT-910-11
Description
900-WATT HOT AIR CONVECTION SYST
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rework (Hot Air) 900W 1 115V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Type
Rework (Hot Air)
Wattage
900W
Voltage - Input
115V
Plug Type
-
Voltage - Output
-
Number of Channels
1
Control/Display Type
Analog
Includes
Handle
Base Unit
-
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
-
Workstand
-
Temperature Range
120°F ~ 1100°F (50°C ~ 600°C)
Features
-
Tip Cleaner
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1804,66000 €804,66 €
Manufacturers Standard Package
Unit Price without VAT:804,66000 €
Unit Price with VAT:965,59200 €