
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Bevel | |
Height | - | |
Width | 0.030" (0.76mm) | |
Length | 0.213" (5.42mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,56000 € | 47,56 € |
| 5 | 43,15400 € | 215,77 € |
| 10 | 41,38800 € | 413,88 € |
| 25 | 39,63080 € | 990,77 € |
| Unit Price without VAT: | 47,56000 € |
|---|---|
| Unit Price with VAT: | 57,07200 € |

