
TRS20R | |
|---|---|
DigiKey Part Number | 2378-TRS20R-ND |
Manufacturer | |
Manufacturer Product Number | TRS20R |
Description | 600V 20A 5X13/16 TD FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Features Indicating |
Part Status Active | Class RK5 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Current Rating (Amps) 20A | Package / Case Cartridge, Non-Standard |
Voltage Rating - AC 600 VAC | Size / Dimension 0.827" Dia x 5.000" L (21.00mm x 127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,16000 € | 28,16 € |
| 5 | 23,36000 € | 116,80 € |
| 10 | 21,55000 € | 215,50 € |
| 50 | 17,85200 € | 892,60 € |
| 100 | 16,45020 € | 1 645,02 € |
| 250 | 14,75196 € | 3 687,99 € |
| 500 | 13,57400 € | 6 787,00 € |
| Unit Price without VAT: | 28,16000 € |
|---|---|
| Unit Price with VAT: | 33,79200 € |

