
TRM9 | |
|---|---|
DigiKey Part Number | 2378-TRM9-ND |
Manufacturer | |
Manufacturer Product Number | TRM9 |
Description | FUSE,MIDGET,TIME DELAY,PC MOUNT, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 9A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 VAC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Approval Agency CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case 5AG, 10mm x 38.1mm |
Fuse Type Cartridge | Size / Dimension 0.394" Dia x 1.496" L (10.00mm x 38.00mm) |
Current Rating (Amps) 9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 € | 17,68 € |
| 5 | 14,66600 € | 73,33 € |
| 10 | 13,53100 € | 135,31 € |
| 50 | 11,21380 € | 560,69 € |
| 100 | 10,33610 € | 1 033,61 € |
| 250 | 9,27324 € | 2 318,31 € |
| 500 | 8,53630 € | 4 268,15 € |
| 1 000 | 7,85208 € | 7 852,08 € |
| Unit Price without VAT: | 17,68000 € |
|---|---|
| Unit Price with VAT: | 21,21600 € |

