
K300205 | |
|---|---|
DigiKey Part Number | 2378-K300205-ND |
Manufacturer | |
Manufacturer Product Number | K300205 |
Description | A 070 URD 32 LI 0450 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 450A 700 VAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 700 VAC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class aR |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Bolt Mount | Package / Case Cartridge, Non-Standard |
Fuse Type Square | Size / Dimension 1.874" L x 2.323" W x 2.555" H (47.60mm x 59.00mm x 64.90mm) |
Current Rating (Amps) 450A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 326,49667 € | 979,49 € |
| Unit Price without VAT: | 326,49667 € |
|---|---|
| Unit Price with VAT: | 391,79600 € |

