
GAB4 | |
|---|---|
DigiKey Part Number | 2378-GAB4-ND |
Manufacturer | |
Manufacturer Product Number | GAB4 |
Description | FUSE,MIDGET,FAST ACTING,CERAMIC, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Approval Agency | CSA, UL, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 5 | 2,37600 € | 11,88 € |
| 10 | 2,19200 € | 21,92 € |
| 50 | 1,81860 € | 90,93 € |
| 100 | 1,67740 € | 167,74 € |
| 250 | 1,50692 € | 376,73 € |
| 500 | 1,38888 € | 694,44 € |
| 1 000 | 1,27946 € | 1 279,46 € |
| 5 000 | 1,11557 € | 5 577,85 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,44400 € |

