New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C218203

DigiKey Part Number
2378-C218203-ND
Manufacturer
Manufacturer Product Number
C218203
Description
500V CP 14X51 AM 4A P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4A 500 VAC Fuse Cartridge Requires Holder
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
4A
Voltage Rating - AC
500 VAC
Voltage Rating - DC
-
Response Time
Fast Blow
Applications
Transformer Protection
Features
-
Class
aM
Approval Agency
CE
Operating Temperature
-
Breaking Capacity @ Rated Voltage
120kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.563" Dia x 2.008" L (14.30mm x 51.00mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1026,72600 €267,26 €
Manufacturers Standard Package
Unit Price without VAT:26,72600 €
Unit Price with VAT:32,07120 €