Similar

GGC25 | |
|---|---|
DigiKey Part Number | 2378-GGC25-ND |
Manufacturer | |
Manufacturer Product Number | GGC25 |
Description | FUSE,FAST ACTING,ELECTRONIC,GLAS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 32 V |
Series | Response Time Fast Blow |
Packaging Box | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 1kA |
Mounting Type Requires Holder | Approval Agency CSA, UL, UR |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGC-25-R | Eaton - Electronics Division | 55 | 283-AGC-25-R-ND | 1,24400 € | Similar |
| BK/AGC-25-R | Eaton - Electronics Division | 1 005 | 283-2868-ND | 0,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,45400 € | 7,27 € |
| Unit Price without VAT: | 1,45400 € |
|---|---|
| Unit Price with VAT: | 1,74480 € |



