
ATMR1/4 | |
|---|---|
DigiKey Part Number | 2378-ATMR1/4-ND |
Manufacturer | |
Manufacturer Product Number | ATMR1/4 |
Description | FUSE; FAST-ACTING; CLASS CC; 200 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 250mA 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class CC |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38.1mm |
Current Rating (Amps) 250mA | Size / Dimension 0.409" Dia x 1.500" L (10.40mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KTK-R-1/4 | Eaton - Bussmann Electrical Division | 0 | 283-3978-ND | 83,26500 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,87100 € | 288,71 € |
| Unit Price without VAT: | 28,87100 € |
|---|---|
| Unit Price with VAT: | 34,64520 € |


