
| A4J70 | |
|---|---|
| DigiKey Part Number | 2378-A4J70-ND | 
| Manufacturer | |
| Manufacturer Product Number | A4J70 | 
| Description | FUSE,CLASS J,HIGH SPEED,200KA AC | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | 70A 600 VAC 300 VDC Fuse Cartridge Bolt Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | Bolt Mount | |
| Fuse Type | Cartridge | |
| Current Rating (Amps) | 70A | |
| Voltage Rating - AC | 600 VAC | |
| Voltage Rating - DC | 300 VDC | |
| Response Time | Fast Blow | |
| Applications | Electrical, Industrial | |
| Features | - | |
| Class | J | |
| Approval Agency | CSA, UL | |
| Operating Temperature | - | |
| Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
| Package / Case | Cylindrical, Blade Terminal (Bolt) | |
| Size / Dimension | 1.142" Dia x 4.606" L (29.00mm x 117.00mm) | |
| Grade | - | |
| Qualification | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 107,04000 € | 107,04 € | 
| 5 | 88,76400 € | 443,82 € | 
| 10 | 81,85200 € | 818,52 € | 
| 50 | 67,69180 € | 3 384,59 € | 
| 100 | 62,31440 € | 6 231,44 € | 
| Unit Price without VAT: | 107,04000 € | 
|---|---|
| Unit Price with VAT: | 128,44800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France