
A4J40 | |
|---|---|
DigiKey Part Number | 2378-A4J40-ND |
Manufacturer | |
Manufacturer Product Number | A4J40 |
Description | 600V 40A CLASS J FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 40A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class J |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 40A | Size / Dimension 1.063" Dia x 2.362" L (27.00mm x 60.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,26000 € | 77,26 € |
| 5 | 64,08000 € | 320,40 € |
| 10 | 59,09900 € | 590,99 € |
| 50 | 48,89960 € | 2 444,98 € |
| 100 | 45,02840 € | 4 502,84 € |
| Unit Price without VAT: | 77,26000 € |
|---|---|
| Unit Price with VAT: | 92,71200 € |


