
A4BQ1600 | |
|---|---|
DigiKey Part Number | 2378-A4BQ1600-ND |
Manufacturer | |
Manufacturer Product Number | A4BQ1600 |
Description | L TD FUSE 600V 1600A A4BQ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1.6kA 600 VAC 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 500 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class L |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 1.6kA | Size / Dimension 2.992" Dia x 10.748" L (76.00mm x 273.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 317,56000 € | 1 317,56 € |
| 5 | 1 089,96200 € | 5 449,81 € |
| Unit Price without VAT: | 1 317,56000 € |
|---|---|
| Unit Price with VAT: | 1 581,07200 € |

