
RN73G1JTD4R70D | |
|---|---|
DigiKey Part Number | 2997-RN73G1JTD4R70DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN73G1JTD4R70D |
Description | RES SMD_4.7R_0.5%_1/16W, 0.625W_ |
Customer Reference | |
Detailed Description | 4.7 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |

